text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX78000EXG+

MAX78000 Series 512 kB Flash 128kB RAM 180 MHz 100-Bit Microcontroller-CTBGA-81

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MAX78000
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/UART/USART/1-Wire
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Mounting Method: Surface Mount
Features & Applications
Ultra-Low-Power Arm Cortex-M4 Processor with FPU-Based Microcontroller with Convolutional Neural Network Accelerator
Pricing Section
Stock:
348
Minimum Order:
348
Multiple Of:
348
On Order:
0
Factory Stock:Factory Stock:
3,744
Factory Lead Time:
6 Weeks
Total
$4,249.08
USD
Quantity
Web Price
348+
$12.21
Product Variant Information section