text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68331CEH25

M683xx Series 5.5 V 25 MHz 18 I/O SMT 32-Bit Microcontroller - PQFP-132

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M683xx
Core Processor: CPU32
Program Memory Type: ROMLess
Speed: 25MHz
No of I/O Lines: 18
InterfaceType / Connectivity: EBI/EMI/SCI/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  PQFP-132
Mounting Method: Surface Mount
Features & Applications

The MC68331CEH25 is highly-integrated 32 Bit Microcontroller with modular architecture that combines high-performance data manipulation capabilities with powerful peripheral subsystems.

The MCU  is built up from standard modules that interface through a common intermodule bus (IMB).

Features:

  • Modular Architecture
  • Central Processing Unit (CPU32)
  • Upward Object Code Compatible
  • New Instructions for controller Applications
  • 32 Bit Archirecture
  • Virtual Memory Implementation
  • Loop Mode of Insruction Execution
  • Table Lookup and Interpolate Instruction
  • Improved Exception Handling for Controller Applications
  • Trace on change of flow
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation
  • System integration module (SIM)
  • General purpose timer (GPT)
  • Queued serial module (QSM)
Pricing Section
Stock:
32
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$30.02
USD
Quantity
Web Price
1
$30.02
3
$27.93
5
$27.01
20
$24.67
30+
$24.02
Product Variant Information section