text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF51JM64VLH

MCF51JM Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MCF51JM
Core Processor: Coldfire V1
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 50MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI/USB OTG
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,056.00
USD
Quantity
Web Price
160+
$6.32
Product Variant Information section