text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5211CAE66

MCF521x Series 128 kB Flash 16 kB RAM 66 MHz 32-Bit Microcontroller - LQFP-64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MCF521x
Core Processor: Coldfire V2
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 66MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
158
Minimum Order:
158
Multiple Of:
160
318
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,470.98
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
160+
$9.31
Product Variant Information section