text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF52233CAF60

MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 80

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 60MHz
No of I/O Lines: 73
Supply Voltage: 3V to 3.6V
Package Style:  LQFP-80
Mounting Method: Surface Mount
Features & Applications
The MCF52233CAF60 is a highly integrated, high-performance 32-Bit Microcontroller with 32 KB RAM, 256 KB flash memory and available in  LQFP-80 surface mount package.

It is a member of the ColdFire® family of reduced instruction set computing (RISC) microprocessors.

Features:

  • V2 ColdFire core delivering 76 MIPS (Dhrystone 2.1) at 80 MHz running from internal flash memory with Multiply
    Accumulate (MAC) Unit and hardware divider
  • Universal Serial Bus On-The-Go (USBOTG)
  • USB Transceiver
  • Up to three universal asynchronous/synchronous receiver/transmitters (UARTs)
  • Two inter-integrated circuit (I2C™) bus interface modules
  • Queued serial peripheral interface (QSPI) module
  • Eight-channel 12-bit fast analog-to-digital converter (ADC)
  • Four 32-bit input capture/output compare timers with DMA support (DTIM)
  • Four-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation
    (PWM), and pulse accumulation
  • Eight-channel/Four-channel, 8-bit/16-bit pulse width modulation timer
  • Two 16-bit periodic interrupt timers (PITs)
  • Real-time clock (RTC) module
  • Programmable software watchdog timer
  • Interrupt controller capable of handling 57 sources
  • Clock module with 8 MHz on-chip relaxation oscillator and integrated phase-locked loop (PLL)
  • Test access/debug port (JTAG, BDM)

Applications:

  • ZigBee™ control nodes
  • Security/access control panels
  • Health care-related pumps and monitors
  • Lighting control nodes
  • Home/industrial automation
  • Lighting control
  • Point-of-sale terminals
  • Factory service and maintenance systems

View the available MCF5 Series of Microprocessor

Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Total
$5,085.00
USD
Quantity
Web Price
450+
$11.30
Product Variant Information section