text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT117HDVMAA

RT1170 Series 256 kB ROM 2 MB RAM 1 GHz 32-Bit Microcontroller - MAPBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
NXP MIMXRT117HDVMAA - Technical Attributes
Attributes Table
Core Processor: ARM® Cortex®-M4, Cortex®-M7
Program Memory Type: ROM
Flash Size (Bytes): 256kB
RAM Size: 2MB
No of I/O Lines: 13
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Temp Sensor
Supply Voltage: 1.1V to 1.15V
Operating Temperature: 0°C to 95°C
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
152
USA:
152
152
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
152
Multiple Of:
152
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,234.56
USD
Quantity
Web Price
152+
$21.28
Product Variant Information section