text.skipToContent text.skipToNavigation

Manufacturer Part #

MK10DX256VLK7

Kinetis K10 Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-80

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K10
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 56
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/SPI/UART/USART
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 31-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
96
Multiple Of:
96
9,120
Factory Stock:Factory Stock:
0
Total
$551.04
USD
Quantity
Web Price
96
$5.74
192
$4.71
288
$4.64
384+
$4.59
Product Variant Information section