text.skipToContent text.skipToNavigation

Manufacturer Part #

MK22FN128VMP10

Kinetis K22F Series 128 kB Flash 24 kB RAM SMT 32-Bit Microcontroller -MAPBGA-64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K22F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 100MHz
No of I/O Lines: 40
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 22-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
640
Multiple Of:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$2,073.60
USD
Quantity
Web Price
640+
$3.24
Product Variant Information section