text.skipToContent text.skipToNavigation

Manufacturer Part #

MK22FN256VDC12

Kinetis K22F Series 256 kB Flash 48 kB RAM SMT 32-Bit Microcontroller -XFBGA-121

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K22F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 48kB
Speed: 120MHz
No of I/O Lines: 70
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-121
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,740
Multiple Of:
1,740
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$9,239.40
USD
Quantity
Web Price
1,740+
$5.31
Product Variant Information section