text.skipToContent text.skipToNavigation

Manufacturer Part #

MK22FN512VLH12R

Kinetis K22F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K22F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 40
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 22-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$7,560.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500+
$5.04
Product Variant Information section