text.skipToContent text.skipToNavigation

Manufacturer Part #

MK26FN2M0VLQ18

Kinetis K26F Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller -LQFP-144

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K26
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Number Of Timers: 12
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx16-bit
On-Chip DAC: 4-chx6-bit / 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
60
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$804.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
60+
$13.40
Product Variant Information section