text.skipToContent text.skipToNavigation

Manufacturer Part #

MK60DN256VLL10

Kinetis K60 Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-100

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K60
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 66
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$7.62
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.62
5
$7.55
20
$7.50
40
$7.47
100+
$7.43
Product Variant Information section