text.skipToContent text.skipToNavigation

Manufacturer Part #

MK60DN512VLL10

Kinetis K60 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-100

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K60
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 66
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 33-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,293.00
USD
Quantity
Web Price
90
$9.94
180
$8.16
270
$8.04
360+
$7.95
Product Variant Information section