text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL25Z128VFT4

Kinetis KL25 Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - QFN-48

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis KL25
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 13-chx16-bit
On-Chip DAC: 1-chx12-bit
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,300
Multiple Of:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,446.00
USD
Quantity
Web Price
1,300+
$3.42
Product Variant Information section