text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK0512MCF064-I/MR

PIC32MK Series 512 KB Flash 128 kB RAM 32-Bit SMT Microcontroller - QFN-64

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CANbus/IrDA/LINbus/PMP/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 27-chx12-bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Total
$245.60
USD
Quantity
Web Price
40+
$6.14
Product Variant Information section