text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK1024GPE064-I/MR

PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - QFN-64

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 48
InterfaceType / Connectivity: CAN/IrDA/LIN/PMP/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
15
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$111.60
USD
Quantity
Web Price
40
$7.44
120+
$6.74
Product Variant Information section