text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX570F512H-I/PT

PIC32MX Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2240
Product Specification Section
Microchip PIC32MX570F512H-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/PMP/SPI/UART/USB OTG
Peripherals: BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
155
USA:
155
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
155
Multiple Of:
160
Total
$902.10
USD
Quantity
Web Price
160+
$5.82