
Manufacturer Part #
PIC32MX695F512L-80I/BG
PIC32MX Series 512 kB Flash 128 kB RAM 83 I/O 32-Bit Microcontroller - TFBGA-121
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:184 per Tray Package Style:TFBGA-121 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Data Sheet - PIC32MX5XX/6XX/7XX Family Data SheetDescription of Change: This revision includes typographical and formatting updates throughout the data sheet text. In addition, all SFR Register maps were moved from the Memory chapter to their respective peripheral chapters. All other major updates are referenced by their respective section in Table B-Reason for Change: To Improve ManufacturabilityPlease be advised that this is a change to the document only the product has not been changed
ERRATA - PIC32MX575/675/695/775/795 Family Errata and Datasheet Clarification Description of Change: Added Feature List under Data Sheet Clarifications. Removed previous data Sheet Clarification 1.Reason for Change: To Improve ProductivityPlease be advised that this is a change to the document only the product has not been changed.
Product Lifecycle:
Technical Attributes
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 80MHz |
No of I/O Lines: | 83 |
InterfaceType / Connectivity: | Ethernet/I2C/SPI/UART/USB |
Peripherals: | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TFBGA-121 |
Mounting Method: | Surface Mount |
Features & Applications
PIC32MX695F512L-80I/BG is part of the PIC32M Series family with 32-Bit Microcontroller. This device is lead free.
Features :
- High-Performance 32-bit RISC CPU:
- MIPS32® M4K® 32-bit core with 5-stage pipeline
- 80 MHz maximum frequency
- 1.56 DMIPS/MHz (Dhrystone 2.1) performance at zero Wait state Flash access
- Single-cycle multiply and high-performance divide unit
- Microcontroller Features:
- Operating voltage range of 2.3 V to 3.6 V
- 64 K to 512 K Flash memory (plus an additional 12 KB of Boot Flash)
- 16 K to 128 K SRAM memory
- Pin-compatible with most PIC24/dsPIC® DSC devices
- Multiple power management modes
- Peripheral Features:
- Atomic SET, CLEAR and INVERT operation on select peripheral registers
- Up to 8-channels of hardware DMA with automatic data size detection
- USB 2.0-compliant full-speed device and On-The-Go (OTG) controller:
- Dedicated DMA channels
- Analog Features:
- Up to 16-channel, 10-bit Analog-to-Digital Converter:
- 1 Msps conversion rate
- Conversion available during Sleep and Idle
- Two Analog Comparators
- Up to 16-channel, 10-bit Analog-to-Digital Converter:
Available Packaging
Package Qty:
184 per Tray
Package Style:
TFBGA-121
Mounting Method:
Surface Mount