text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51101ADNF#U0

32-bit Microcontrollers - MCU Rx110 32kb 10kb 40QFN -40_+85C No USB

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX100
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 10kB
Speed: 32MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Package Style:  HWQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
110
Factory Stock:Factory Stock:
0
Minimum Order:
1470
Multiple Of:
490
Total
$2,837.10
USD
Quantity
Web Price
1
$2.41
30
$2.17
125
$2.07
300
$2.02
1,250+
$1.93
Product Variant Information section