text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51103ADNF#U0

IC MCU 32BIT 64KB FLASH 40HWQFN

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 10kB
Speed: 32MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,953
Minimum Order:
13
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Total
$19.37
USD
Quantity
Web Price
490+
$1.49
Product Variant Information section