text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51115ADFL#3A

RX111 Series 128 KB Flash 16 KB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-48

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX100
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$435.00
USD
Quantity
Web Price
250+
$1.74
Product Variant Information section