text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51115ADFM#1A

RX100 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX111
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
Speed: 32MHz
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1280
Multiple Of:
1280
Total
$2,496.00
USD
Quantity
Web Price
1,280+
$1.95
Product Variant Information section