text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51135ADFM#3A

RX113 Series 128 kB Flash 32 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX113
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 44
InterfaceType / Connectivity: IrDA/I2C/SCI/SPI/SSI/USB OTG
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
960
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.11
USD
Quantity
Web Price
1+
$2.11
Product Variant Information section