text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51305ADFL#30

RX30T Series 128 kB Flash 16 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-48

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX130
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32kHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.82
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.82
20
$3.21
40
$3.08
125
$2.88
250+
$2.77
Product Variant Information section