text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51308ADFL#30

RX130 Series 512 kB Flash 48 kB RAM 32 MHz 32-Bit SMT Microcontroller - LQFP-48

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX130
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 32MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/LIN/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,750
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8,250.00
USD
Quantity
Web Price
250
$3.75
500
$3.04
750+
$3.00
Product Variant Information section