text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F514T5AMFJ#70

RX14T Series 128 KB Flash 12 KB RAM 48 MHz 32-bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Renesas R5F514T5AMFJ#70 - Technical Attributes
Attributes Table
Family Name: RX14T
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 48MHz
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$315.00
USD
Quantity
Unit Price
250
$1.26
500+
$1.24
Product Variant Information section