text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52203BDFM#V0

RX220 64K+8/8 64LQFP -40TO+85C

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SCI/SPI
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,760
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Total
$395.20
USD
Quantity
Web Price
160+
$2.47
Product Variant Information section