text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52317ADFP#30

RXv2 RX200 Microcontroller IC 32-Bit 54MHz 384KB FLASH 100-LFQFP

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Features & Applications

Renesas’ new RX23W is a wireless microcontroller which is based on the high-performance, 54MHz 32-bit RXv2 CPU core, and which offers full Bluetooth® 5.0 networking functionality.

APPLICATIONS
• Healthcare equipment
• Home appliances
• Building automation
• IoT devices
• Industrial products

FEATURES
• Memory provision:
 – 512kbytes maximum program Flash
 – 64kbytes maximum SRAM
• 14-channel, 12-bit ADC
• Supply-voltage range: 1.8V to 3.6V
• Operating-temperature range: -40°C to 85°C

Pricing Section
Stock:
0
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$824.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
180+
$4.58
Product Variant Information section