text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F523T5ADFL#30

RX23T Series 128 kB Flash 10 kB SRAM 40 MHz 32-Bit Microcontroller - LFQFP-48

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX23T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 10kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.00
25
$2.55
50
$2.46
150
$2.33
300+
$2.25
Product Variant Information section