text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F523W8CDLN#U0

Renesas RX23W Bluetooth Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F523W8CDLN#U0 - Technical Attributes
Attributes Table
Family Name: RX23W
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 54MHz
No of I/O Lines: 43
InterfaceType / Connectivity: CAN/IrDA/I2C/SCI/SD/SDIO/SPI/SSI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 20
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
$Features & Applications
32-bit Microcontrollers and Module with Bluetooth® 5 for IoT Endpoint Devices, System Control and Wireless Communication
RX23W microcontrollers incorporate security functions that are vital for Bluetooth® 5.0 Low Energy (BLE) and IoT devices, as well as a wealth of peripheral functions such as touch keys, USB and CAN, enabling system control and wireless communication with devices using a single chip. RX23W MCUs have full function support for Bluetooth 5.0 Low Energy long range and mesh networking, and provide excellent reception performance. In addition, the RX23W lineup includes a module with a built-in antenna and oscillator. It enables the use of many MCU peripheral function pins while having the industry’s smallest footprint for a module. This module has obtained Radio Law (Japan), FCC/ISED (North America), and CE (Europe) certifications, saving users the trouble of designing an RF circuit or obtaining certifications on their own, shortening time to market.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
260
Multiple Of:
260
Total
$2,249.00
USD
Quantity
Web Price
260+
$8.65
Product Variant Information section