text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F523W8DDLN#U0

Renesas RX23W Module with security

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX23W
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 54MHz
No of I/O Lines: 43
InterfaceType / Connectivity: CAN/IrDA/I2C/SCI/SD/SDIO/SPI/SSI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 20
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
Total
$2,568.80
USD
Quantity
Web Price
260+
$9.88
Product Variant Information section