text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F524T8ADFM#31

IC MCU 32BIT 128KB FLASH 64LFQFP

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 80MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
3,040
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Total
$368.00
USD
Quantity
Web Price
160+
$2.30
Product Variant Information section