text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F524TEADFP#11

RX24T Series 512 kB Flash 32 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX24T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 80MHz
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
720
Multiple Of:
90
Total
$5,313.60
USD
Quantity
Web Price
90
$9.22
180
$7.58
270
$7.46
360+
$7.38
Product Variant Information section