text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F56106VNFP#V0

RX610 Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX600
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 117
InterfaceType / Connectivity: I2C/SCI
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SCI/Watchdog
Number Of Timers: 20
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
The RX610 Group is an MCU with the high-speed, high-performance RX CPU as its core.

One basic instruction is executable in one cycle of the system clock. Calculation functionality is further enhanced, with the inclusion of a single-precision floating-point calculation unit as well as a 32-bit multiplier and divider. Additionally, code efficiency is improved by instructions with lengths that are variable in byte units and by an enhanced range of addressing modes.

The RX610 Group is built around the RX core and has enhanced analog, communication, and timer functions.
The products are equipped with four units of 10-bit A/D converters (1 ms), 10-bit D/A converter, large-capacity memory (2MB flash, 128KB RAM) capable of single-cycle access at 100MHz, 7 channels of SCI, I2C, 16 channels of 16-bit timer, 4 channels of 8-bit timer, and major functions. They enable a system to be configured without peripheral memory and other peripheral devices, reducing the total cost of the system.

Timers, serial communication interfaces, I2C bus interfaces, an A/D converter, and a D/A converter are incorporated as peripheral functions which are essential to embedded devices. Facilities for connecting external memory are also included, enabling direct connection to memory and peripheral LSI circuits. The on-chip memory is flash memory capable of large-capacity, high-speed operation, and this significantly reduces the cost of configuring systems.

Applications:

  • Office automation equipment and digital industrial equipment
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$974.00
USD
Quantity
Web Price
1
$12.18
5
$11.21
20
$10.43
30
$10.21
75+
$9.74
Product Variant Information section