
Manufacturer Part #
R5F56218BDLE#U0
RX621 Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller-TFLGA-145
| |||||||||||
Mfr. Name: | Renesas | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:TFLGA-145 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Family Name: | RX600 |
Core Processor: | RX |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 96kB |
Speed: | 100MHz |
No of I/O Lines: | 103 |
InterfaceType / Connectivity: | CAN/I2C/SCI/SPI/UART/USB |
Peripherals: | CAN/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/UART/USB/Watchdog |
Number Of Timers: | 20 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit / 8-chx12-bit |
On-Chip DAC: | 2-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | TFLGA-145 |
Mounting Method: | Surface Mount |
Features & Applications
The RX621 Group is built around the RX core and is equipped with 2 channels of USB 2.0 full-speed (Host, Function and OTG) and 1 channel of CAN as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.
Features:
- 32-bit RX CPU Core
- Low Power Design and Architecture
- Main Flash Memory, no Wait-State
- Data Flash Memory
- SRAM, no Wait-State
- DMA
- Reset and Supply Management
- System Clocking with Clock Monitoring
- Real Time Clock
- Two Independent Watchdog Timers
- Up to 14 Communication Interfaces
- External Address Space
- TFT-LCD up to WQVGA resolution
- Up to 20 Extended Function Timers
- 1-MHz ADC units with two combination choices
- 10-bit DAC, 2 channels
- Up to 128 GPIO
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.70
5
$8.05
20
$7.52
40
$7.28
100+
$6.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
TFLGA-145
Mounting Method:
Surface Mount