text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F5630EDDFB#V0

RX630 Series 2 MB Flash 128 KB RAM 100 MHz SMT 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX630
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 117
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/LIN/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
180
Multiple Of:
60
Total
$1,726.20
USD
Quantity
Web Price
60
$11.75
120
$9.74
180
$9.59
240
$9.48
300+
$9.40
Product Variant Information section