text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F5631EDDBG#U0

RX631 Series 2 MB Flash 128 kB RAM 32-Bit SMT Microcontroller - LFBGA-176

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX631
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 133
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/LIN/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LFBGA-176
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
859
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17.08
USD
Quantity
Web Price
1
$17.08
4
$15.78
15
$14.63
25
$14.21
50+
$13.66
Product Variant Information section