text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F5631FDDFB#V0

RX631 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-144

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX631
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 2048kB
RAM Size: 256kB
Speed: 100MHz
No of I/O Lines: 111
InterfaceType / Connectivity: CAN/CSI/IEBus/I2C/SPI/UART/USB
Peripherals: CAN/Ethernet/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/USB/Watchdog
Number Of Timers: 26
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
798
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$17.04
4
$15.74
15
$14.60
25
$14.18
50+
$13.63
Product Variant Information section