text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F563TEADFB#V1

RX63T Series 512 KB Flash 48 KB RAM 100 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX63T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 100MHz
No of I/O Lines: 81
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/LIN/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx10-bit / 8-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.65
USD
Quantity
Web Price
1
$12.65
4
$11.69
15
$10.84
25
$10.53
50+
$10.12
Product Variant Information section