text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F563TEADFP#V0

RX63T Series 512 KB Flash 48 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX63T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 100MHz
No of I/O Lines: 57
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/LIN/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 19
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit / 12-chx10-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$839.70
USD
Quantity
Web Price
90+
$9.33
Product Variant Information section