text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F563TEEDFA#V0

RX63T Series 512 KB Flash 48 KB RAM 100 MHz 32-Bit Microcontroller - LQFP-120

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX63T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 100MHz
No of I/O Lines: 72
InterfaceType / Connectivity: EBI/EMI/I2C/LIN/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 20
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit / 8-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-120
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33,047
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.09
USD
Quantity
Web Price
1
$9.09
5
$8.41
20
$7.86
40
$7.60
100+
$7.27
Product Variant Information section