text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F564MLDDLK#21

RX600 Series 4 MB Flash 512 KB RAM SMT 32 Bit Microcontroller - TFLGA-145

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX64M
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 512kB
Speed: 120MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/LIN/SCI/SD/SPI/SSI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 29-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TFLGA-145
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.76
USD
Quantity
Web Price
1
$21.76
4
$18.80
10
$17.06
25
$15.49
40+
$14.74
Product Variant Information section