text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F5651EDDBP#20

RX561 Series 2 MB Flash 640 kB RAM 120 MHz 32-Bit SMT Microcontroller - TFBGA-64

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX651
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/LINbus/MMC/QSPI/SCI/SD/SPI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Package Style:  TFBGA-64
Mounting Method: Surface Mount
Features & Applications

Four new Renesas RX651 32-bit MCUs enable design engineers to pack more high-performance MCU functionality in a reduced board footprint.

APPLICATIONS
• Industrial equipment
• Network control
• Building automation
• Smart metering systems

FEATURES
• 120MHz maximum clock frequency
• 8-channel DMA controller
• 10-channel, 12-bit ADC
• Full-speed USB 2.0 port
• 11-channel serial peripheral interface
• 9-channel UART
• 2-channel I2C

Pricing Section
Stock:
0
Minimum Order:
921
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,415.48
USD
Quantity
Web Price
1
$7.35
10
$6.67
30
$6.37
75
$6.13
200+
$5.88
Product Variant Information section