text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F565N9ADFP#30

RX65N Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LFQFP-100

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX65N
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/LIN/MMC/QSPI/SCI/SD/SPI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$8.29
5
$7.87
20
$7.52
40
$7.36
100+
$7.14
Product Variant Information section