text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F565N9ADLK#20

RX65N Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LGA-145

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RX65N
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 111
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/LIN/MMC/QSPI/SCI/SD/SPI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 29-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LGA-145
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.42
USD
Quantity
Web Price
1
$10.42
5
$9.64
20
$9.01
40
$8.72
100+
$8.34
Product Variant Information section