text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F72147GDFP#V1

SH Series 1024 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-176

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1638
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bytes): 1024kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 112
Supply Voltage: 3V to 3.6V
Package Style:  QFP-176
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
97
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$38.34
USD
Quantity
Web Price
1
$38.34
3
$35.67
5
$34.50
20
$31.50
30+
$30.67
Product Variant Information section