text.skipToContent text.skipToNavigation

Manufacturer Part #

R5S76700B200BG

SH7670 Series 32 kB RAM 200 MHz SMT 32-Bit Microcontroller - FBGA-256

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SH7670
Core Processor: SH-2A
Program Memory Type: ROMLess
RAM Size: 32kB
Speed: 200MHz
No of I/O Lines: 86
InterfaceType / Connectivity: EBI/EMI/Ethernet/FIFO/I2C/SCI/SD/Serial/USB
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.1V to 1.3V
Operating Temperature: -20°C to +70°C
Package Style:  FBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
1,360
Minimum Order:
1
Multiple Of:
1
1,113
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23.79
USD
Quantity
Web Price
1
$23.79
4
$21.88
10
$20.70
25
$19.58
40+
$19.03
Product Variant Information section