text.skipToContent text.skipToNavigation

Manufacturer Part #

R7F0E01182CFM#AA0

RE01 Series 256 KB Flash 128 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RE01
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 64MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/SCI/SPI/UART/USART
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx14-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

Renesas has expanded its RE family of embedded controllers by adding new RE01 ultra low-power microcontrollers based on Renesas’ breakthrough Silicon- On-Thin-Buried-oxide (SOTB™) process technology, and built around the Arm® Cortex®-M0+ processor core.

APPLICATIONS
• Smart home and smart building systems
• Environmental sensing
• Structure monitoring
• Trackers
• Wearable devices

FEATURES
• 128kbytes SRAM
• Operating-voltage range: 1.62V to 3.6V
• On-chip energy-harvesting control circuit
• 0.6mA current to program on-chip Flash memory
• Trusted Secure IP security core

Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.48
USD
Quantity
Web Price
1
$9.48
5
$8.77
20
$8.20
40
$7.92
100+
$7.58
Product Variant Information section