text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2A1AB3CFJ#AA0

RA4 Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RA2A1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/UART/USB
Peripherals: Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip DAC: 2-chx8-bit / 1-chx12-bit
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The Renesas RA family is a new range of 32-bit MCUs which is based on the Arm® Cortex®-M core architecture, and which benefits from Renesas’ best-in-class technology for embedded system peripherals.

APPLICATIONS
• Home and building automation
• Industrial automation
• Energy management systems
• Healthcare equipment
• Industrial IoT devices

FEATURES
• Supported by open Flexible Software Package (FSP)
 – Based on FreeRTOS
 – Can be replaced by any other RTOS or middleware
• IDE support:
 – Renesas e²studio
 – KEIL MDK
• Supports GNU Arm Compiler version 6
• Cryptography module
• True random number generator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.47
USD
Quantity
Web Price
1+
$3.47
Product Variant Information section