text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2E1A92DFM#AA0

RA2E1 Series 128 MB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RA2E1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.56
USD
Quantity
Web Price
1+
$1.56
Product Variant Information section